Reel DRAM

Results: 1,258
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM SDRAM 128M 8MX16 TSOP 1,350In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM 128 Mbit 16 bit 167 MHz TSOP-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 162In Stock
2,000Expected 17/08/2026
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 13.75 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 128MX16 FBGA 191In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 471In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 2G 128MX16 FBGA 1,821In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 2.133 GHz VFBGA-200 128 M x 16 1.1 V - 25 C + 85 C MT53E Reel, Cut Tape
Micron DRAM LPDDR4 8Gbit 32 200/264 TFBGA 314In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - LPDDR4 8 Gbit 32 bit 256 M x 32 Reel, Cut Tape
Winbond DRAM 64Mb HyperRAM x8, 250MHz 1,397In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

64 Mbit 250 MHz BGA-24 6 M x 8 Reel, Cut Tape
Winbond DRAM 128Mb HyperRAM x8, 200MHz, Ind temp, 1.8V, T&R 1,950In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

HyperRAM 128 Mbit 8 bit 200 MHz TFBGA-24 16 M x 8 1.7 V 2 V - 40 C + 85 C Reel, Cut Tape
Winbond DRAM 256Mb DDR2-800, x16 T&R 420In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,500

SDRAM - DDR2 256 Mbit 16 bit WBGA-84 16 M x 16 1.7 V 1.9 V 0 C + 85 C W9725G6KB Reel, Cut Tape
Infineon Technologies S80KS2562GABHI023
Infineon Technologies DRAM SPCM 2,397In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
ISSI IS42VM16200D-75BLI-TR
ISSI DRAM 32M, 1.8V, Mobile SDRAM, 2Mx16, 133Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 2,276In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM Mobile BGA-54 IS42VM16200D Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 1,971In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 16 Mbit 16 bit 143 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, T&R 1,221In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 133Mhz @ CL2, 90 ball BGA (8mmx13mm) RoHS 480In Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 133 MHz BGA-90 8 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V 182In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz BGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR82560C Reel
ISSI DRAM 128Mb, 3.3V, 143MHz 8M x 16 SDRAM 1,685In Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166MHz, 54 pin TSOP II RoHS, T&R 317In Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM TSOP-II-54 IS42S16160J Reel, Cut Tape, MouseReel

AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144/84MHz, RBX, 1.8V, Ind. Temp., SOP8 24In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM,64M,3.3V 166MHz,2M x 32 1,900In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C2M32SA Reel, Cut Tape, MouseReel
Alliance Memory AS4C4M32SA-6TINTR
Alliance Memory DRAM SDRAM,128M,3.3V 166Mhz,4M x 32 833In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tape & Reel 450In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 256M 16MX16 FBGA 87In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM 256 Mbit 16 bit 167 MHz VFBGA-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM SDRAM 128M 4MX32 FBGA 99In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM 128 Mbit 32 bit 167 MHz VFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C MT48LC Reel, Cut Tape, MouseReel
Micron DRAM DDR3 2G 256MX8 FBGA 1In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 13.75 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 1G 64MX16 FBGA 53In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2,000

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel