S80KS5123GABHM020

Infineon Technologies
727-S5123GABHM020
S80KS5123GABHM020

Mfr.:

Description:
DRAM SPCM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 612

Stock:
612 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.09 $14.09
$13.08 $130.80
$12.68 $317.00
$12.37 $618.50
$12.07 $1,207.00
$11.55 $2,887.50
$11.48 $5,740.00
$11.02 $7,449.52
2,704 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: DRAM
RoHS:  
FBGA-24
S80KS5123
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Qualification: AEC-Q100
Factory Pack Quantity: 676
Subcategory: Memory & Data Storage
Tradename: HYPERRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320020
USHTS:
8542320028
MXHTS:
8542320299
ECCN:
3A991.b.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

S80KS5122 & S80KS5123 HYPERRAM™ 2.0 Memory

Infineon Technologies S80KS5122 and S80KS5123 HYPERRAM™ 2.0 Memory is a high-speed, low-pin-count, low-power self-refresh Dynamic RAM (DRAM) for high-performance embedded systems requiring expansion memory for scratchpad or buffering purposes. HYPERRAM products support JEDEC JESD251 profile compliant HYPERBUS™ and Octal xSPI interfaces that draw upon the legacy features of both parallel and serial interface memories while enhancing system performance and ease of design as reducing system cost. The low-pin count architecture makes HYPERRAM especially suitable for power and board space-constrained applications requiring off-chip external RAM.