IS49NLC96400 Series DRAM

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 576Mbit x9 Common I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 9 bit 400 MHz FCBGA-144 64 M x 9 2.38 V 2.63 V - 40 C + 85 C IS49NLC96400 Tray
ISSI DRAM 576Mbit x9 Common I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 9 bit 300 MHz FCBGA-144 64 M x 9 2.38 V 2.63 V - 40 C + 85 C IS49NLC96400 Tray
ISSI DRAM 576Mbit x9 Common I/O 400MHz Leaded
No
RLDRAM2 576 Mbit 9 bit 400 MHz BGA-144 64 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLC96400 Tray
ISSI DRAM 576Mbit x9 Common I/O 300MHz Leaded
No
RLDRAM2 576 Mbit 9 bit 300 MHz BGA-144 64 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLC96400 Tray
ISSI DRAM 576Mbit x9 Common I/O 400MHz Leaded IT
No
RLDRAM2 576 Mbit 9 bit 400 MHz BGA-144 64 M x 9 1.7 V 1.9 V - 40 C + 85 C IS49NLC96400 Tray
ISSI DRAM 576Mbit x9 Common I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 9 bit 400 MHz FCBGA-144 64 M x 9 2.38 V 2.63 V 0 C + 70 C IS49NLC96400 Tray
ISSI DRAM 576Mbit x9 Common I/O 300MHz Leaded IT
No
RLDRAM2 576 Mbit 9 bit 300 MHz BGA-144 64 M x 9 1.7 V 1.9 V - 40 C + 85 C IS49NLC96400 Tray
ISSI DRAM 576Mbit x9 Common I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 9 bit 300 MHz FCBGA-144 64 M x 9 2.38 V 2.63 V 0 C + 70 C IS49NLC96400 Tray