EEPROM

Results: 3,722
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE 108In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64K, 8K X 8, 1.8V SER EE EXT 480In Stock
Min.: 1
Mult.: 1

64 kbit SPI 8 k x 8 MSOP-8 SMD/SMT 200 Year Tube

Microchip Technology EEPROM 4kx8 - 5V 395In Stock
Min.: 1
Mult.: 1

32 kbit SPI 3 MHz 4 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-MSOP Bulk, 125C Industrial 550In Stock
Min.: 1
Mult.: 1
64 kbit SPI 8 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT - 40 C + 125 C Tube

Microchip Technology EEPROM 4kx8 35In Stock
Min.: 1
Mult.: 1

32 kbit SPI 2 MHz 4 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64x16 Rot Pin 1,196In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Tube
Microchip Technology EEPROM 512x8 813In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128x8 882In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Tube

Microchip Technology EEPROM 128x8 Or 64x16 249In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Tube
Microchip Technology EEPROM 1K 3-WIRE 128 x 8 1.8V 21,765In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Tube
Microchip Technology EEPROM 256K 32K X 8 1.8V SER EE IND 22,447In Stock
Min.: 1
Mult.: 1
: 5,000

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 CSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 1.8V 7,384In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA64 Tube
Microchip Technology EEPROM 32kx8 - 2.5V Hi Spd 2,880In Stock
Min.: 1
Mult.: 1
: 2,100

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 - 2.5V 3,890In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 3,346In Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit SPI 10 MHz 4 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM Serial EEPROM 256K 32K X 8, 2.5V MIL T
149In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 DFN-S-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Tube

Microchip Technology EEPROM 128x8 4,356In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 19,428In Stock
Min.: 1
Mult.: 1
: 15,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT34C02D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K (1024x8) 2-WIRE 1.7V 5,251In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C08C Tube

Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 5,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

8 kbit 3-Wire, SPI 5 MHz 1 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B Reel
Microchip Technology EEPROM 512K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 2,038In Stock
Min.: 1
Mult.: 1
: 2,100

512 kbit 2-Wire, I2C 3.4 MHz 64 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape
Microchip Technology EEPROM 1024K 128K X 8 2.5V HI-SPD EE 128BYTE PG 3,266In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 8,747In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 5,736In Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 1,069In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube