Microchip Technology EEPROM

Results: 3,722
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 64x16 1,045In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 5.0V EXT TEMP, MSOP8 510In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 MSOP-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x8 Or 64x16 631In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x16 804In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 8k 512 X 16 SERIAL EE IND 121In Stock
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 512 x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC76 Tube

Microchip Technology EEPROM 8K 1024X8 1.8V SERIAL EE IND 544In Stock
Min.: 1
Mult.: 1

8 kbit UNI/O Bus 100 kHz 1 k x 8 DIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA080 Tube
Microchip Technology EEPROM 16byte 128kb 1.8V 573In Stock
Min.: 1
Mult.: 1

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4K Serial EEPROM 512 X 8, 1.8V 853In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1kx8 - 1.8V 875In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 134In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW160 Reel, Cut Tape
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 271In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Tube

Microchip Technology EEPROM 512k, 64K X 8 1.8V SER EE IND 4In Stock
Min.: 1
Mult.: 1

512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 50 ns 1.7 V 3 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2kx8 5V 369In Stock
Min.: 1
Mult.: 1

16 kbit SPI 3 MHz 2 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 4kx8 - 5V 449In Stock
Min.: 1
Mult.: 1

32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256X8 2.5V SER EE EXT 234In Stock
Min.: 1
Mult.: 1

2 kbit SPI 5 MHz 256 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 8K, 1K X 8, 16B PAGE 2.5V SER EE 150C
202In Stock
Min.: 1
Mult.: 1

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube

Microchip Technology EEPROM 8kx8 - 2.5V 121In Stock
Min.: 1
Mult.: 1

64 kbit SPI 2.5 MHz 8 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256 X 8 25V SERIAL EE IND 868In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 400 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34LC02 Tube

Microchip Technology EEPROM 512x8 - 1.8V 610In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 1 MHz 512 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128x16 897In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 516x8 Or 1024x8 604In Stock
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 SOIC-8 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x8 592In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128x16 Rot Pin 1,251In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 512x8 598In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE EXT 886In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC010 Tube