STMicroelectronics EEPROM

Results: 433
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 1,451In Stock
8,000Expected 28/09/2026
Min.: 1
Mult.: 1
: 4,000

256 kbit I2C 1 MHz 32 k x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device address & software write 896In Stock
4,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 4,000

512 kbit I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device address & software write 1,918In Stock
7,500Expected 05/10/2026
Min.: 1
Mult.: 1
: 2,500

512 kbit I2C 1 MHz 64 k x 8 SOIC-8 450 ns SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect 805In Stock
5,000Expected 10/08/2026
Min.: 1
Mult.: 1
: 2,500

1 Mbit I2C 1 MHz 256 k x 8 SOIC-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8 Mbit Serial SPI Page EEPROM 277In Stock
10,000On Order
Min.: 1
Mult.: 1
: 5,000

8 Mbit SPI 80 MHz 1 M x 8 UFDFPN-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P08 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 16 Mbit Serial SPI Page EEPROM 1,941In Stock
5,000Expected 21/07/2026
Min.: 1
Mult.: 1
: 2,500

16 Mbit SPI 80 MHz 2 M x 8 SO-8N 10 ns 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P16 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit Serial I2C Bus EEPROM 7,762In Stock
Min.: 1
Mult.: 1
: 5,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 UFDFPN-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-BF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb serial I2C bus EEPROM 3,492In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105°C operation 6,000In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb serial I2C bus EEPROM 4,840In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105°C operation 3,899In Stock
Min.: 1
Mult.: 1
: 2,500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256Kb serial I2C bus 1 MHz 1.7 to 5.5V 13,143In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 5,449In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 14,450In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit I2C 1 MHz 32 k x 8 SO-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM 12,656In Stock
Min.: 1
Mult.: 1
: 10,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 WLCSP-4 450 ns 1.6 V 3.6 V SMD/SMT 200 Year - 40 C + 85 C M24256X-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial I2C bus EEPROM 105°C operation 13,425In Stock
Min.: 1
Mult.: 1
: 4,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24512-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb serial I2C bus EEPROM 2,523In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial I2C bus EEPROM 105°C operation 10,907In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 2-Kbit serial I2C bus EEPROM
4,964Expected 22/03/2027
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C02-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C Bus EEPROM 43,353In Stock
60,000Expected 30/09/2026
Min.: 1
Mult.: 1
: 4,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C Bus EEPROM 52,378In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kbit serial I2C bus EEPROM 105°C operation 13,943In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C04-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 14,565In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5-5.5V 16K (2Kx8) 16,407In Stock
28,000On Order
Min.: 1
Mult.: 1
: 4,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 15,091In Stock
20,000Expected 23/07/2026
Min.: 1
Mult.: 1
: 5,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel