STMicroelectronics SMD/SMT EEPROM

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 4-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 6,910In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95040-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 12,868In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 4,362In Stock
Min.: 1
Mult.: 1
: 4,000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb Serial Bus 2.5V to 5.5V 10MHz 3,738In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit SPI 16 MHz 64 k x 8 WLCSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 3,208In Stock
Min.: 1
Mult.: 1
: 4,000

512 kbit SPI 16 MHz 64 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95512-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 64 Kbit SPI bus EEPROM with high speed clock 3,758In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 20 MHz 8 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105°C operation 31,403In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C02-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 27,551In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE 26,691In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 16,210In Stock
Min.: 1
Mult.: 1
: 4,000

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 2K 9,421In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit SPI 20 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 8K 15,757In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 7,410In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 512K 2,525In Stock
Min.: 1
Mult.: 1

512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Tube
STMicroelectronics EEPROM 512Kb and 256Kb Ser 4,957In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Tube

STMicroelectronics EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 34,773In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 2K 9,358In Stock
Min.: 1
Mult.: 1

2 kbit SPI 20 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-W Tube
STMicroelectronics EEPROM 5.5V 16K (2Kx8) 12,811In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Tube

STMicroelectronics EEPROM 8-Kb SPI Bus EEPROM w/ hi-spd clock 2,448In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 8-Kbit serial I2C bus EEPROM 3,178In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C08-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 3,853In Stock
Min.: 1
Mult.: 1
: 5,000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kb SPI Bus EEPROM w/ hi-spd clock 2,115In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 20 MHz 8 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4 Kbit serial I2C Bus EEPROM 7,475In Stock
Min.: 1
Mult.: 1
: 4,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8 Kbit serial I2C Bus EEPROM 8,868In Stock
Min.: 1
Mult.: 1
: 4,000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 5,896In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel