onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 256KB SPI SER CMOS EEPROM 3,945In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3,000

256 kbit 3-Wire, SPI 10 MHz 32 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 5,257In Stock
Min.: 1
Mult.: 1
Max.: 280
: 3,000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 24,648In Stock
6,000Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 920
: 3,000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB SPI SER CMOS EEPROM 3,055In Stock
6,000Expected 30/04/2027
Min.: 1
Mult.: 1
Max.: 830
: 3,000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 3,432In Stock
Min.: 1
Mult.: 1
Max.: 130
: 3,000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1MB SPI SER CMOS EEPROM 2,428In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3,000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM SPD 27,113In Stock
Min.: 1
Mult.: 1
Max.: 770
: 4,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM 11,564In Stock
12,000Expected 12/02/2027
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 16,262In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb I2C CMOS Serial EEPROM 2,387In Stock
Min.: 1
Mult.: 1
Max.: 180
: 3,000

SOIC-8 CAV24M01 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1 Mb I2C CMOS Serial EEPROM 3,684In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3,000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 128KB SPI SER CMOS EEPROM 7,441In Stock
Min.: 1
Mult.: 1
Max.: 910
: 3,000

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 256KB SPI SER CMOS EEPROM 4,010In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3,000

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25256 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 256KB SPI SER CMOS EEPROM 3,400In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit 3-Wire, SPI 10 MHz 32 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25256 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 4,357In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3,000

1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM 10,784In Stock
Min.: 1
Mult.: 1
Max.: 520
: 3,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 US-8 450 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM LOW VC 8,941In Stock
Min.: 1
Mult.: 1
Max.: 330
: 3,000

4 kbit I2C 1 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape
onsemi EEPROM LOW VCC RANGE 16KB I2C SER EEPROM UDFN WETTABLE FLANKS 5,022In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 1 MHz 1 k x 16 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape
onsemi EEPROM LOW VCC RANGE 32KB I2C SER EEPROM UDFN WETTABLE FLANKS 5,304In Stock
6,000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 450
: 3,000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 UDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM LOW VC 5,424In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3,000

64 kbit 2-Wire, I2C 1 MHz 2 k x 32 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64LV Reel, Cut Tape
onsemi EEPROM LOW VCC RANGE 64KB I2C SER EEPROM UDFN WETTABLE FLANKS 3,506In Stock
Min.: 1
Mult.: 1
Max.: 250
: 3,000

64 kbit 2-Wire, I2C 1 MHz 2 k x 32 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64LV Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 2,449In Stock
Min.: 1
Mult.: 1
: 3,000

1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C NV25M01 AEC-Q100 Reel, Cut Tape
onsemi CAT24C512C8UTR
onsemi EEPROM 512 Kb Serial CMOS EEPROM, internally organized as 65,536 words of 8 bits each 13,586In Stock
Min.: 1
Mult.: 1
Max.: 470
: 5,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512C8UTR Reel, Cut Tape, MouseReel
onsemi NV24C512MUW3VTBG
onsemi EEPROM 512KB I2C SER EEPROM UDFN WETTABLE FLANKS 2,348In Stock
Min.: 1
Mult.: 1
: 3,000

NV24C512MUW Reel, Cut Tape

onsemi EEPROM (1024x8) 8K 1.8-5.5 1,865In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C08 Tube