onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi EEPROM 512KB SPI SER CMOS EEPROM 813In Stock
9,000On Order
Min.: 1
Mult.: 1
Max.: 830
: 3,000

512 kbit 3-Wire, SPI 20 MHz 64 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
onsemi EEPROM 1MB SPI SER CMOS EEPROM 834In Stock
2,000Expected 11/08/2026
Min.: 1
Mult.: 1
: 2,000

1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM SPD 3,921In Stock
8,000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 2,680
: 4,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 UDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EE 137In Stock
3,000Expected 23/07/2027
Min.: 1
Mult.: 1
: 3,000

1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM 4,604In Stock
9,000Expected 16/10/2026
Min.: 1
Mult.: 1
Max.: 330
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB I2C SER EEPROM 4,422In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM 3,845In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB I2C SER EEPROM 2,922In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 256KB I2C SER EEPROM 518In Stock
3,000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 170
: 3,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C256 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 2,511In Stock
Min.: 1
Mult.: 1
: 5,000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 WLCSP-4 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 2,782In Stock
Min.: 1
Mult.: 1
Max.: 710
: 3,000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 512-Kb I C CMOS Serial EEPROM - Automotive Grade 233In Stock
Min.: 1
Mult.: 1
: 3,000
UDFN-8 CAV24C512 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB SPI SER CMOS EEP 1,659In Stock
Min.: 1
Mult.: 1
: 3,000

TSSOP-8 CAV25010 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEP 966In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB SPI SER CMOS EEP 2,115In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS EEPROM 2,642In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25160 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EEPROM 452In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C46 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB MICROWIRE SER EE 2,977In Stock
Min.: 1
Mult.: 1
: 3,000

TSSOP-8 CAV93C56 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM 1,093In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 US-8 450 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 128 Kb I2C CMOS Serial EEPROM with Software Write Protect 1,801In Stock
5,000Expected 14/08/2026
Min.: 1
Mult.: 1
Max.: 460
: 5,000

128 bit I2C 1 MHz 16 x 8 WLCSP-4 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24S128 Reel, Cut Tape

onsemi EEPROM 4KB I2C SER EEPROM FOR LOW VCC RANGE 2,487In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit I2C 1 MHz 128 x 16 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM UDFN WETTABLE FLANKS (WITH HVET FOR LOW VCC RANGE) 2,255In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 2-Wire, I2C 1 MHz 256 x 16 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB I2C SER EEPROM FOR LOW VCC RANGE 2,302In Stock
Min.: 1
Mult.: 1
: 3,000

8 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM LOW VC 3,669In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3,000

8 kbit I2C 1 MHz 1 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM UDFN WETTABLE FLANKS (FOR LOW VCC RANGE) 504In Stock
3,000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3,000

8 kbit 2-Wire, I2C 1 MHz 512 x 16 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV Reel, Cut Tape