Cut Tape EEPROM

Results: 2,295
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2,460In Stock
Min.: 1
Mult.: 1
: 3,300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 8,594In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 25V SER EE IND 2,602In Stock
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SERIAL EE MIL
1,602In Stock
Min.: 1
Mult.: 1
: 3,300

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 2.5V EXT TEMP, SOIC8 5,684In Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2.7-4.5V, 125Kbps Ind Tmp, 3-SOT23 25,394In Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 1-Wire 128 x 8 SOT-23-3 2.7 V 4.5 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 9,703In Stock
Min.: 1
Mult.: 1
: 15,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel, Cut Tape
Microchip Technology EEPROM EEPROM 1.7-3.6V,1MHz Ind Tmp, 8-UDFN 19,827In Stock
Min.: 1
Mult.: 1
: 15,000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 9,334In Stock
Min.: 1
Mult.: 1
: 15,000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K, 256X8 1.8V SERIAL EE IND 5,908In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA02E64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 - 1.8V 7,352In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 9,896In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.5V Dual Mode 3,435In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC21 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 4,412In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit SPI 10 MHz 512 x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 4,145In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit SPI 2 MHz 512 x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V 2,321In Stock
Min.: 1
Mult.: 1
: 3,300

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 14,843In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 28,802In Stock
Min.: 1
Mult.: 1
: 15,000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape

Microchip Technology EEPROM 90NS, PLCC, IND TEMP, GREEN 670In Stock
Min.: 1
Mult.: 1
: 750

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 1.8V 17,462In Stock
Min.: 1
Mult.: 1
: 3,300

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 9,037In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SC-70-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512 X 8 2.5V SER EE IND 1/2 ARAY WP 7,893In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04BH Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 6,273In Stock
Min.: 1
Mult.: 1
: 2,500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 - 2.5V 15,673In Stock
Min.: 1
Mult.: 1
: 3,300

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 8k 16B Pg 1.8V 2,260In Stock
Min.: 1
Mult.: 1
: 2,500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel