KTM8GL1ASI01

SMARTsemi
473-KTM8GL1ASI01
KTM8GL1ASI01

Mfr.:

Description:
eMMC FLASH MLC NAND 8GB X1/X4/X8 BUS eMMC 5.1 153-FBGA Industrial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
Expected 10/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.03 $28.03
$25.97 $259.70
$25.14 $628.50
$24.53 $1,226.50
$23.92 $2,392.00
$23.12 $5,780.00
$22.08 $10,068.48
1,064 Quote

Product Attribute Attribute Value Select Attribute
SMART
Product Category: eMMC
RoHS:  
KTM
FBGA-153
8 GB
245 MB/s
115 MB/s
eMMC 5.1
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: SMARTsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Sustained Read: 245 MB/s
Sustained Write: 115 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eMMC 5.1 Memory ICs

SMARTsemi eMMC 5.1 Memory ICs are embedded Flash storage solutions housed in small BGA packages. The ICs are designed for demanding applications and address the need for enhanced reliability. The ICs incorporate onboard error detection and correction, Global wear leveling algorithms, and other data management techniques to provide reliable operation and maximum NAND media life expectancy over the product life cycle.