ASFC16G31TA-51BCN

Alliance Memory
913-ASFC16G31TA51BCN
ASFC16G31TA-51BCN

Mfr.:

Description:
eMMC 16GB, eMMC 5.1, 3V, Rev.A, Commercial Grade, 153ball FBGA Package (11.5x13mm)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: eMMC
RoHS:  
Tray
Brand: Alliance Memory
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

ASFC Series 5.1 e·MMC

The Alliance Memory  ASFC Series 5.1 e·MMC is a compact storage solution with a single-chip MMC controller and NAND flash memory. The Alliance Memory  ASFC is designed for data storage and booting, and prioritises efficient read operations at low power. 3D TLC NAND technology offers an enhanced mode (pSLC) for demanding industrial use, supported by an industrial temperature grade specification. The e·MMC controller handles NAND flash management, including ECC, wear-levelling, IOPS optimisation, and read sensing. The device supports high throughput for large data transfers and excels in handling small random data often found in code. Additionally, it includes security features, multiple boot partitions and advanced refresh for read-intensive applications. Communication is facilitated via an 11-signal bus, which is compliant with the JEDEC e·MMC standard known as e·MMC mode.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$135.92 $135.92
$125.26 $1,252.60
$121.14 $3,028.50
$118.06 $5,903.00