64 kbit F-RAM

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM 64Kb Serial I2C 3V FRAM 79In Stock
11,640Expected 20/05/2027
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 2.7 V 3.65 V - 40 C + 85 C FM24CL64B Tube
Infineon Technologies F-RAM F-RAM Memory Serial
4,436On Order
Min.: 1
Mult.: 1
: 2,500

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Reel, Cut Tape, MouseReel

Infineon Technologies F-RAM 64Kb 70ns 8K x 8 Parallel FRAM
3,230On Order
Min.: 1
Mult.: 1

64 kbit Parallel 8 k x 8 SOIC-28 70 ns, 80 ns 4.5 V 5.5 V - 40 C + 85 C FM16W08-SG Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8-3.6V - SON8 T&R
3,999Expected 21/08/2026
Min.: 1
Mult.: 1
: 1,500

64 kbit SPI 10 MHz 8 k x 8 SON-8 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 T&R (AECQ100 125C)
3,593On Order
Min.: 1
Mult.: 1
: 1,500

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies F-RAM F-RAM Memory Serial
955Expected 24/09/2026
Min.: 1
Mult.: 1

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 85 C CY15B064Q Tube
Texas Instruments F-RAM 64K-bit FRAM memory with 64-bit unique Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

64 kbit Serial 8 k x 8 SON-6 3.13 V 5.25 V - 10 C + 85 C TMF0064 Reel
Infineon Technologies F-RAM F-RAM Memory Serial Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 85 C CY15B064J Tube
Infineon Technologies F-RAM F-RAM Memory Serial Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 85 C CY15B064J Reel
Infineon Technologies F-RAM F-RAM Memory Serial Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 85 C CY15B064Q Reel
Infineon Technologies F-RAM F-RAM Memory Serial Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 85 C CY15E064J Reel
Infineon Technologies F-RAM F-RAM Memory Serial Non-Stocked Lead-Time 26 Weeks
Min.: 970
Mult.: 970

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E064J Tube
Infineon Technologies F-RAM F-RAM Memory Serial Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15E064J Reel