+ 85 C NAND Flash

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NAND Flash 2,794In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 1.7 V 2 V 30 mA - 40 C + 85 C Reel, Cut Tape
SkyHigh Memory NAND Flash SLC,8Gb,1x,3V,x8,0bit,VLD63, 1,013In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 2G 256MX8 FBGA 1,831In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1,000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 1,035In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 32In Stock
480Expected 31/07/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 8 bit 2.7 V 3.6 V 50 uA - 40 C + 85 C Tray
Micron NAND Flash SLC 2G 256MX8 TSOP 1,312In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1,000

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1Gbit 1 8/8 UPDFN 1 IT 2,206In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 4,034In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Winbond NAND Flash 512Mb Serial NAND flash, 3V 3,140In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 W25N512GV 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 2,363In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 64G 8GX8 TSOP DDP 859In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1,000

SMD/SMT TSOP-I-48 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4Gbit 1 8/8 UPDFN 1 IT 8,597In Stock
Min.: 1
Mult.: 1
Max.: 1,000

SMD/SMT UPDFN-8 MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE TSOP (2Gb die) 299In Stock
1,152On Order
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,8Gb,3x,3V,x8,4bit,VLD63, 18In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 2In Stock
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit SPI 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,1x,3V,x8,1bit,VBM63, 170In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML04G3 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray

SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,TS48, 143In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 2,060In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT IS34ML04G088 8 Gbit SPI VFBGA-63 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 358In Stock
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit SPI 256 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4G 512MX8 FBGA 580In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 TSOP 963In Stock
Min.: 1
Mult.: 1
Max.: 400
: 1,000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 128MX16 FBGA 964In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1,000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 FBGA 341In Stock
Min.: 1
Mult.: 1

SMD/SMT MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Alliance Memory AS5F38G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 257In Stock
1,408Expected 07/12/2026
Min.: 1
Mult.: 1

SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 1.8V x16 4-bit NAND Flash 174In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 64 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C