32 bit NOR Flash

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Infineon Technologies NOR Flash SEMPER 117In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT Nano NOR Flash 256 Mbit 1.7 V 2 V SPI 80 MHz 32 bit 0 C + 70 C Reel, Cut Tape
Alliance Memory M58BW016FB7T3F
Alliance Memory NOR Flash NOR Flash Parallel 16Mbit 32 8/8 PQFP 1 ,512 k x 32, 70 ns Non-Stocked
Min.: 1
Mult.: 1
: 1,500
SMD/SMT PQFP-80 16 Mbit 2.7 V 3.6 V 25 mA Parallel 56 MHz 512 k x 32 32 bit Synchronous - 40 C + 125 C Reel, Cut Tape