4 bit NOR Flash

Results: 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O WLCSP-12 QE=1 Non-Stocked Lead-Time 53 Weeks
Min.: 6,000
Mult.: 6,000
: 6,000
SMD/SMT WLCSP-12 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 64 M x 8 4 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O SOP-8 209mil QE=1 Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 300
SMD/SMT SOP-8 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 64 M x 8 4 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O SOP-8 209mil QE=1 Non-Stocked Lead-Time 53 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT SOP-8 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 64 M x 8 4 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.2V 64Mbit x4 I/O XSON-8 4x4mm QE=1 Non-Stocked Lead-Time 53 Weeks
Min.: 9,000
Mult.: 9,000
: 9,000
SMD/SMT XSON-8 MX25S 64 Mbit 1.14 V 1.6 V SPI 120 MHz 64 M x 8 4 bit - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm +105C Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 6x5mm QE=1 Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX25U 128 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 53 Weeks
Min.: 4,900
Mult.: 490

SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 4x4mm Non-Stocked Lead-Time 53 Weeks
Min.: 7,500
Mult.: 7,500
: 7,500
SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 20 mA SPI 104 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 +105C Non-Stocked Lead-Time 53 Weeks
Min.: 4,800
Mult.: 480

SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V SPI 114 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 +105C Non-Stocked Lead-Time 53 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V SPI 114 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm Lead-Time 53 Weeks
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 25 mA SPI 120 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 8x6mm QE=1 Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil +105C Non-Stocked Lead-Time 53 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 6x8mm Non-Stocked Lead-Time 53 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT BGA-24 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm QE=1 Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm QE=1 Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm +105C Non-Stocked Lead-Time 53 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000
SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 35 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 QE=1 +105C Lead-Time 53 Weeks
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25U 512 Mbit 1.7 V 2 V SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O BGA-24 QE=1 +105C Non-Stocked Lead-Time 53 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000
SMD/SMT BGA-24 MX25U 512 Mbit 1.7 V 2 V SPI 166 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C Reel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 3,000
Mult.: 300
SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4/32 M x 2/64 M x 1 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil Non-Stocked Lead-Time 53 Weeks
Min.: 20,608
Mult.: 92
SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4/32 M x 2/64 M x 1 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O XSON-8 4x4mm Non-Stocked Lead-Time 53 Weeks
Min.: 9,000
Mult.: 9,000
: 9,000
SMD/SMT XSON-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4/32 M x 2/64 M x 1 4 bit Synchronous - 40 C + 85 C Reel
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O WSON-8 6x5mm Non-Stocked Lead-Time 53 Weeks
Min.: 5,700
Mult.: 570
SMD/SMT WSON-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4/32 M x 2/64 M x 1 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x4 I/O SOP-8 209mil QE=1 Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 2,000
SMD/SMT SOP-8 MX25U 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape