4 bit NOR Flash

Results: 534
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 RPMC 428In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77L 256 Mbit 2.7 V 3.6 V SPI 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O SOP-8 209mil RPMC 1,844In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX77U 128 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 128Mbit x4 I/O WSON-8 RPMC 958In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX77U 128 Mbit 1.65 V 2 V SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 16/16 SOIC 1 1,789In Stock
5,760Expected 24/09/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 16/16 SOIC 1 AL 5,182In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 16/16 SOIC 1 5,621In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 10,137In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 24/25 TBGA 1 AL 8,478In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 3,705In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 2,990In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 AL 2,245In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil +105C 1In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 105 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-16 74In Stock
7,000On Order
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm 9In Stock
4,000Expected 10/12/2026
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 228In Stock
2,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-8 209mil 6In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O SOP-16 589In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-16 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tube
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 8x6mm 97In Stock
4,800Expected 21/09/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 6x5mm 83In Stock
11,970On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 6x5mm QE=1 23In Stock
5,700Expected 21/12/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil 51In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 6x5mm 45In Stock
4,000On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-8 209mil QE=1 47In Stock
4,000On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O SOP-16 QE=1 454In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP-16 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 256Mbit x4 I/O WSON-8 8x6mm QE=1 3In Stock
4,000On Order
Min.: 1
Mult.: 1
: 4,000

SMD/SMT WSON-8 MX25L 256 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape