8 bit SMD/SMT NOR Flash

Results: 2,658
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1,029In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 710In Stock
1,500Expected 26/01/2027
Min.: 1
Mult.: 1
: 1,500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 RWW Automotive +125C 1,020In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX25UW 512 Mbit 1.65 V 2 V 30 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray
GigaDevice NOR Flash 1,120In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 64 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 281In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2,420In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash SEMPER 266In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 53 mA Quad SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash SEMPER 258In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 2.7 V 3.6 V 53 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 236In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 2.7 V 3.6 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 224In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 1 Gbit 1.7 V 2 V 10 mA SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 21,565In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 15,426In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 12,947In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 30,325In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 17,747In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TDFN-S-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape

Infineon Technologies NOR Flash 512Mb, 3V, 133Mhz SPI NOR Flash 4,209In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 6,806In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V 10,191In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIJ-8 32 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 22,944In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT TSSOP-8 AT25XE512 512 kbit 1.65 V 3.6 V 13 mA SPI 104 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel),Quad Mode Enabled, Single, Dual, Quad SPI DataFlash 9,789In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 22 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 33,548In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Infineon Technologies NOR Flash STD SPI 4,874In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 2,865In Stock
Min.: 1
Mult.: 1
: 1,450

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 23,264In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 8,601In Stock
Min.: 1
Mult.: 1
: 2,100
SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel