IS25WX064-JHLE

ISSI
870-IS25WX064-JHLE
IS25WX064-JHLE

Mfr.:

Description:
NOR Flash 64Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
475
Expected 17/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 48
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$2.34 $23.40
$2.28 $57.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-24
1.7 V
2 V
SPI
200 MHz
- 40 C
+ 105 C
Brand: ISSI
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a

Octal Memory

ISSI Octal Memory is a portfolio of high-speed, low-pin count memory products that utilize the JEDEC xSPI interface. The Octal (xSPI) interface enhances system performance, simplifies design, and reduces system cost. ISSI Octal products include Octal (xSPI) Flash, Octal RAM, and Octal MCP solutions.