NOR Flash

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin 815In Stock
Min.: 1
Mult.: 1
Max.: 200
SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, 1,075In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 477In Stock
Min.: 1
Mult.: 1
Max.: 200
SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash 428In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash 909In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

ISSI NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT 59In Stock
960On Order
Min.: 1
Mult.: 1
Max.: 226

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash
4,996Expected 23/06/2026
Min.: 1
Mult.: 1
Max.: 180
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 128Mb HyperFlash, 24 FBGA(6x8mm), 1.8v, 166Mhz, RoHS, IT Non-Stocked
Min.: 338
Mult.: 338

SMD/SMT TFBGA-24 IS26KS128S 128 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C

ISSI NOR Flash 128Mb HyperFlash, 24 FBGA(6x8mm), 1.8v, 166Mhz, RoHS, IT, T&R Non-Stocked
Min.: 2,500
Mult.: 2,500

SMD/SMT TFBGA-24 IS26KS128S 128 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C

ISSI NOR Flash 256Mb HyperFlash, 24 FBGA(6x8mm), 3.0v, 100Mhz, RoHS, IT, T&R Non-Stocked
Min.: 2,500
Mult.: 2,500

SMD/SMT TFBGA-24 IS26KL256S 256 Mbit 2.7 V 3.6 V 100 mA Parallel 100 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C

ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin. T&R, Auto Grade, new die Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 512 Mbit Reel

ISSI NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT, T&R Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C Reel

ISSI NOR Flash 256Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, T&R Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Max.: 200
Reel: 2,500

SMD/SMT TFBGA-24 256 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Reel, Cut Tape

ISSI NOR Flash 512MB HyperFlash , 24 FBGA(6X8mm), 3.0v 100Mhz, RoHS, IT Non-Stocked
Min.: 338
Mult.: 338
SMD/SMT TFBGA-24 IS26KL512S 512 Mbit 2.7 V 3.6 V 100 mA Parallel 100 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C

ISSI NOR Flash 512MB HyperFlash , 24 FBGA(6X8mm), 3.0v 100Mhz, RoHS, IT, T&R Non-Stocked
Min.: 2,500
Mult.: 2,500
SMD/SMT TFBGA-24 IS26KL512S 512 Mbit 2.7 V 3.6 V 100 mA Parallel 100 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C

ISSI NOR Flash 512Mb HyperFlash , 24 FBGA(6x8mm), 1.8v, 166Mhz, RoHS, IT, T&R Non-Stocked
Min.: 2,500
Mult.: 2,500
SMD/SMT TFBGA-24 IS26KS512S 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS,reset pin, T & R, Auto Grade Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C Reel

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, dedicated reset pin, T & R Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel

ISSI NOR Flash 128Mb 2.3-3.6V Serial NOR Flash Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel

ISSI NOR Flash 128Mb 2.3-3.6V Serial NOR Flash Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, T & R Non-Stocked Lead-Time 16 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

SMD/SMT TFBGA-24 IS25LP256D 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Reel

ISSI NOR Flash 512Mb SERIAL FLASH MEMORY 166MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT 512 Mbit 2.3 V 3.6 V SPI 166 MHz - 40 C + 85 C

ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade, new die Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 512 Mbit

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray