NOR Flash

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 64Mb SERIAL FLASH MEMORY WITH 166MHZ MULTI I/O SPI & QUAD I/O QPI DTR INTERFACE 339In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOIC-16 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 208Mil, RoHS, new die rev 3,276In Stock
1,800Expected 20/04/2026
Min.: 1
Mult.: 1
Max.: 1,645

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 1,115In Stock
Min.: 1
Mult.: 1
Max.: 26
Reel: 2,000

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 1,790In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R, Auto Grade 2,405In Stock
Min.: 1
Mult.: 1
Max.: 550
Reel: 2,000

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade, new die rev 1,845In Stock
Min.: 1
Mult.: 1
Max.: 125
Reel: 3,000
SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 844In Stock
Min.: 1
Mult.: 1
Max.: 45

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 842In Stock
2,000Expected 05/05/2026
Min.: 1
Mult.: 1
Max.: 332
Reel: 2,000

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade, new die rev 2,978In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 3,000
SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 208Mil, RoHS, T&R, new die rev Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 2064Mil, RoHS, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 2064Mil, RoHS, T&R, Auto Grade Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel