Micron Technology NOR Flash

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4 AL 1,951In Stock
Min.: 1
Mult.: 1
Max.: 1,122

SMD/SMT T-PBGA-24 MT25QL 2 Gbit 2.7 V 3.6 V 94 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 2Gbit 4 1.8 Volts 24/25 TBGA 4 AL 504In Stock
Min.: 1
Mult.: 1
Max.: 507

SMD/SMT T-PBGA-24 MT25QU 2 Gbit 1.7 V 2 V 35 mA SPI 166 MHz 512 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 7,008In Stock
Min.: 1
Mult.: 1
Max.: 6,732

SMD/SMT T-PBGA-24 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 1Gbit 4 3 Volts24/25 TBGA 2 AL Non-Stocked Lead-Time 53 Weeks
Min.: 1,122
Mult.: 1,122
Max.: 1,122

SMD/SMT T-PBGA-24 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 4,026In Stock
Min.: 1
Mult.: 1
Max.: 3,366

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4 AL 2,002In Stock
Min.: 1
Mult.: 1
Max.: 1,122

SMD/SMT T-PBGA-24 MT25QL 2 Gbit 2.7 V 3.6 V 94 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 2Gbit 4 1.8 Volts 24/25 TBGA 4 AL 1,719In Stock
Min.: 1
Mult.: 1
Max.: 1,122

SMD/SMT T-PBGA-24 MT25QU 2 Gbit 1.7 V 2 V 35 mA SPI 166 MHz 512 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 8/8 SOIC 1 3,228In Stock
7,200Expected 23/06/2026
Min.: 1
Mult.: 1
Max.: 1,800

SMD/SMT SOP2-8 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN 3,974In Stock
4,000Expected 18/05/2026
Min.: 1
Mult.: 1
Max.: 3,974
Reel: 4,000

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 128Mbit 4 1.8 Volts 8/8 WPDFN 1 1,326In Stock
Min.: 1
Mult.: 1
Max.: 1,347

SMD/SMT WDFN-8 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 TBGA 2,895In Stock
Min.: 1
Mult.: 1
Max.: 395
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 16/16 SOIC 1 3,091In Stock
Min.: 1
Mult.: 1
Max.: 5,760

SMD/SMT SOP2-16 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 64MX4 WPDFN 2,674In Stock
Min.: 1
Mult.: 1
Max.: 2,719
Reel: 4,000

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 8/8 WPDFN 1 2,249In Stock
Min.: 1
Mult.: 1
Max.: 1,920

SMD/SMT WDFN-8 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 512Mbit 163 Volts 56/56 TSOP 1 493In Stock
Min.: 1
Mult.: 1
Max.: 493

SMD/SMT TSOP-56 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 512Mbit 163 Volts 64/64 LBGA 1 239In Stock
Min.: 1
Mult.: 1
Max.: 239

SMD/SMT LBGA-64 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 1Gbit 16 3Volts 56/56 TSOP 1 I 300In Stock
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT TSOP-56 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 128MX4 TBGA 587In Stock
Min.: 1
Mult.: 1
Max.: 587
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QU 512 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 1Gbit 16 3Volts 64/64 LBGA 1 I 348In Stock
Min.: 1
Mult.: 1
Max.: 348

SMD/SMT LBGA-64 MT28EW 1 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 256MX4 SOIC DDP 281In Stock
Min.: 1
Mult.: 1
Max.: 281
Reel: 1,000

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 1Gbit 4 3 Volts16/16 SOIC 2 905In Stock
Min.: 1
Mult.: 1
Max.: 1,035

SMD/SMT SOP2-16 MT25QL 1 Gbit 2.7 V 3.6 V 50 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI FLASH NOR SLC 32MX4 TBGA 1,749In Stock
Min.: 1
Mult.: 1
Max.: 1,749
Reel: 2,500

SMD/SMT T-PBGA-24 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI FLASH NOR SLC 32MX4 SOIC 1,027In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Reel: 1,000

SMD/SMT SOP2-16 MT25QU 128 Mbit 1.7 V 2 V 35 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash EW-SERIES FLASH NORSLC 16MX16 TSOP 1,597In Stock
Min.: 1
Mult.: 1
Max.: 1,597
Reel: 1,600

SMD/SMT TSOP-56 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 256Mbit 163 Volts 56/56 TSOP 1 1,050In Stock
Min.: 1
Mult.: 1
Max.: 576

SMD/SMT TSOP-56 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray