NOR Flash

Results: 588
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 2.7 to 3.6V 4Mbit Multi-Purpose Flash 394In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 18 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Tray

Microchip Technology NOR Flash 64 Mbit x16 Advanced Multi-Pur Flash plu 182In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 30 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 8Mbit Multi-Purpose Flash 550In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 18 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Serial Quad I/O Flsh 1,489In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WSON-8 SST26VF 16 Mbit 2.7 V 3.6 V 12 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2M X 8 70ns 379In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit Multi-Purpose Flash 1,300In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT TSSOP-32 4 Mbit 2.7 V 3.6 V 512 k x 8 Asynchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology SST39VF010-70-4I-TU
Microchip Technology NOR Flash 2.7V to 3.6V 1Mbit Multi-Purpose Flash 458In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-32 1 Mbit 2.7 V 3.6 V 5 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 3.0V to 3.6V 1Mbit Multi-Purpose Flash 1,035In Stock
Min.: 1
Mult.: 1
: 750

PLCC-32 Reel, Cut Tape
Microchip Technology NOR Flash 2.7 to 3.6V 8Mbit Multi-Purpose Flash 1,104In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 256K X 16 70ns 4,411In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 4 Mbit 2.7 V 3.6 V 30 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 512K X 16 70ns 1,855In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 4M Flash SPI 24,094In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 6,812In Stock
11,790Expected 22/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 4,932In Stock
2,842Expected 03/08/2026
Min.: 1
Mult.: 1

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 6,728In Stock
7,200Expected 14/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V 12,085In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory
18,378Expected 03/08/2026
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 1Mbit SPI Serial Flash 2,330In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT WSON-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M Serial Flash 50MHz 1,577In Stock
2,790Expected 10/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Commercial 1,682In Stock
4,200On Order
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit 50MHz 8,741In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Industrial 5,254In Stock
Min.: 1
Mult.: 1
: 2,100

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 1,960In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 3,683In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 4,686In Stock
Min.: 1
Mult.: 1
: 3,300

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel