+ 125 C NOR Flash

Results: 322
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies S25FL256LAGMFN001
Infineon Technologies NOR Flash Nor 230In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FL256L 256 Mbit 2.7 V 3.6 V 50 mA SPI 133 MHz 32 M x 8 8 bit Asynchronous, Synchronous - 40 C + 125 C Tube
Alliance Memory M29W064FT70N3E
Alliance Memory NOR Flash FLASH - NOR Parallel,64Mb (8M x 8, 4M x 16),70ns,48-TSOP,2.7V 3.6V 420In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade 76In Stock
1,400Expected 16/04/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Tube
ISSI NOR Flash 16M 2.3-3.6V 133Mhz Serial NOR Flash 548In Stock
2,000Expected 15/01/2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 94In Stock
3,510Expected 28/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 33In Stock
4,100On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 347In Stock
2,000Expected 16/04/2027
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash 94In Stock
6,000Expected 16/04/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 4 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade, new die rev 775In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 8Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade 19In Stock
100Expected 28/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C

ISSI NOR Flash 256Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 24In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 IS25LP256E 256 Mbit 2.3 V 3.6 V 30 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
Alliance Memory NOR Flash Serial NOR Flash(Micron), 64Mb, 3V,108Mhz, Multiple IO, Automotive, 16pin SOIC Wide, T&R 420In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOP2-16 64 Mbit 1.7 V 2 V 20 mA SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel


ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Auto Grade, Tray 13In Stock
176Expected 16/12/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 512 Mbit 2.3 V 3.6 V 27 mA QPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Infineon Technologies NOR Flash STD SPI
1,900Expected 29/10/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Infineon Technologies NOR Flash SEMPER
338Expected 08/10/2026
Min.: 1
Mult.: 1

SMD/SMT FBGA-24 512 Mbit 1.7 V 2 V 10 mA SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C Tray
Macronix NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil Automotive +125C
2,383On Order
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT SOP-8 MX25L 32 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 125 C AEC-Q200 Tube
Macronix NOR Flash
5,490Expected 23/09/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 MX25V 16 Mbit 2.3 V 3.6 V 9 mA SPI 80 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q200 Tray

Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 125C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash
10,000Expected 29/11/2027
Min.: 1
Mult.: 1
: 5,000

SMD/SMT UDFN-8 AT25DF021A 2 Mbit 1.65 V 3.6 V 7 mA SPI 85 MHz 256 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI IS25LP512M-RHLA3
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 86In Stock
Min.: 1
Mult.: 1

SMD/SMT 512 Mbit 2.3 V 3.6 V 27 mA QPI, SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25WP512M-RHLA3
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 168In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-24 512 Mbit 1.7 V 1.95 V 27 mA QPI, SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C
Infineon Technologies S28HS512TGABHM010
Infineon Technologies NOR Flash SEMPER
3,234On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 512 Mbit 1.7 V 2 V SPI 200 MHz Synchronous - 40 C + 125 C Tray

Infineon Technologies NOR Flash IC 128 Mb FLASHMEM
240Expected 03/09/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C AEC-Q100 Tray
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade
18,000Expected 16/04/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 IS25LP016D 16 Mbit 2.3 V 3.6 V 25 mA SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R, Auto Grade
7,750On Order
Min.: 1
Mult.: 1
: 2,000

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash
9,020On Order
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C