CA NOR Flash

Results: 6,564
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial 1,153In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 16M (1Mx16) 70ns Industrial Temp 717In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 15,685In Stock
Min.: 1
Mult.: 1
Max.: 186

SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS 26,876In Stock
Min.: 1
Mult.: 1
Max.: 698

SMD/SMT SOIC-8 IS25WP128F 128 Mbit 1.65 V 1.95 V 13.5 mA QPI, SPI 166 MHz 16 M x 8 8 bit - 40 C + 105 C
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 2,690In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash 1,510In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Wide-8 AT25SF641B 64 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 8 M x 8 8 bit - 40 C + 85 C Tube

Renesas / Dialog NOR Flash 2 Mbit, Ultra Wide Vcc (1.65V to 4.4V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 3,255In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT AT25XV021A 2 Mbit 1.65 V 4.4 V 11 mA SPI 70 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 8,180In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 3,530In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 504In Stock
Min.: 1
Mult.: 1

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Tube
Infineon Technologies NOR Flash PNOR 827In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 4,495In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT BGA-24 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 355In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 434In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 66 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 502In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube

Infineon Technologies NOR Flash STD SPI 374In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 942In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 410In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash STD SPI 2,196In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 1,285In Stock
Min.: 1
Mult.: 1

S25FS128S 128 Mbit 1.7 V 2 V 90 mA Synchronous Tube
Infineon Technologies NOR Flash STD SPI 925In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 80 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash STD SPI 317In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 419In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb, 3V, 80Mhz CMOS SPI Flash 3,253In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 2,822In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray