IS25WP016D Series NOR Flash

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 16Mb QSPI, 8-pin USON 2X3MM, RoHS, T&R 11,338In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT USON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 25 mA QPI, SPI 104 MHz 2 M x 8 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M SPI, 8-pin SOP 208mil ET 1.65-1.95V 136In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, 8-pin SOP 150mil ET 1.65-1.95V 1,669In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, 8-pin SOP 150mil ET 1.65-1.95V 809In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOIC-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16M SPI, 8-pin SOP 208mil ET 1.65-1.95V Non-Stocked Lead-Time 24 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SMD/SMT SOIC-Wide-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 208Mil, RoHS Non-Stocked
Min.: 90
Mult.: 90

SMD/SMT SOIC-Wide-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk

ISSI NOR Flash 16M SPI, 16-pin SOP 300mil ET 1.65-1.95V Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 24 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel

ISSI NOR Flash 16M SPI, 16-pin SOP 300mil ET 1.65-1.95V Non-Stocked
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SOIC-16 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 16Mb QSPI, 8-pin SOP 208Mil, RoHS, T&R Non-Stocked
Min.: 2,000
Mult.: 2,000
: 2,000

SOIC-Wide-8 IS25WP016D Reel