+ 85 C Tube NVRAM

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies NVRAM 1Mb 3V 25ns 128K x 8 nvSRAM 232In Stock
Min.: 1
Mult.: 1

SSOP-48 1 Mbit 128 k x 8 16 bit 25 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B101LA Tube

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 246In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tube
Infineon Technologies NVRAM 256Kb 3V 40Mhz 32K x 8 SPI nvSRAM 460In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B256PA Tube
Infineon Technologies NVRAM 256Kb 3V 3.4Mhz 32K x 8 SPI nvSRAM 637In Stock
Min.: 1
Mult.: 1

SOIC-16 I2C 256 kbit 32 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B256I Tube
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 641In Stock
1,840Expected 08/10/2026
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B101PA Tube

Infineon Technologies NVRAM 1-Mbit (128KX8) Quad SPI nvSRAM 128In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 33 mA - 40 C + 85 C CY14V101 Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 1024k Nonvolatile SRAM 3In Stock
Min.: 1
Mult.: 1

EDIP-32 Parallel 1 Mbit 128 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA - 40 C + 85 C DS1245W Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 16In Stock
Min.: 1
Mult.: 1

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 200 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 256k Nonvolatile SRAM 9In Stock
Min.: 1
Mult.: 1

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA - 40 C + 85 C DS1230W Tube
Analog Devices / Maxim Integrated NVRAM 2048k Nonvolatile SRAM 2In Stock
Min.: 1
Mult.: 1

EDIP-32 Parallel 2 Mbit 256 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1249Y Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 34In Stock
Min.: 1
Mult.: 1

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 50In Stock
Min.: 1
Mult.: 1

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 200 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1220AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 76In Stock
348Expected 07/09/2026
Min.: 1
Mult.: 1

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM 107In Stock
Min.: 1
Mult.: 1

EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 200 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM 76In Stock
144Expected 09/11/2026
Min.: 1
Mult.: 1

EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1230Y Tube
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM 33In Stock
Min.: 1
Mult.: 1

EDIP-32 Parallel 1 Mbit 128 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1245AB Tube
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM 165In Stock
209Expected 14/08/2026
Min.: 1
Mult.: 1
Max.: 30

EDIP-32 Parallel 1 Mbit 128 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1245Y Tube
Infineon Technologies NVRAM 1Mb 3V 3.4Mhz 128K x 812C nvSRAM 382In Stock
Min.: 1
Mult.: 1

SOIC-16 I2C 1 Mbit 128 k x 8 3.6 V 2.7 V 400 uA - 40 C + 85 C CY14B101I Tube
Infineon Technologies NVRAM 1Mb 3V 45ns 128K x 8 nvSRAM 332In Stock
Min.: 1
Mult.: 1

SSOP-48 1 Mbit 128 k x 8 8 bit 45 ns 3.6 V 2.7 V 52 mA - 40 C + 85 C CY14B101LA Tube
Infineon Technologies NVRAM 1Mb 3V 40Mhz 128K x 8 SPI nvSRAM 692In Stock
Min.: 1
Mult.: 1

SOIC-8 SPI 1 Mbit 128 k x 8 8 bit 3.6 V 2.7 V 1 mA - 40 C + 85 C CY14B101Q2A Tube
Infineon Technologies NVRAM 256Kb 3V 45ns 32K x 8 nvSRAM 640In Stock
Min.: 1
Mult.: 1

SSOP-48 256 kbit 32 k x 8 8 bit 45 ns 3.6 V 2.7 V 70 mA - 40 C + 85 C CY14B256LA Tube
Infineon Technologies NVRAM 512Kb 3V 40Mhz 64K x 8 SPI nvSRAM 604In Stock
Min.: 1
Mult.: 1

SOIC-8 SPI 512 kbit 64 k x 8 8 bit 3.6 V 2.7 V 3 mA - 40 C + 85 C CY14B512Q2A Tube
Infineon Technologies NVRAM NVRAM FRAM Memory Serial 1,901In Stock
3,730On Order
Min.: 1
Mult.: 1

SOIC-8 SPI 256 kbit 32 k x 8 8 bit 3.6 V 2 V 2.5 mA - 40 C + 85 C FM24V02 Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 29In Stock
Min.: 1
Mult.: 1

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 100 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1220AB Tube
Analog Devices / Maxim Integrated NVRAM 16k Nonvolatile SRAM 25In Stock
Min.: 1
Mult.: 1

EDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1220AB Tube