Microchip Technology SRAM

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 886In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 1.7V-3.6V 529In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 461In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 1,489In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 449In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C Through Hole PDIP-14 Tube
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 545In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT Tube
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 474In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 5,877In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 5,869In Stock
2,475Expected 22/05/2026
Min.: 1
Mult.: 1
: 2,500

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 2Mbit serial SRAM, 2.2V-3.6V with Battery Backup 276In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI 634In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 1,800In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 4,863In Stock
1,510Expected 22/05/2026
Min.: 1
Mult.: 1

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 3,776In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 3,651In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT 3,246In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 698In Stock
3,100Expected 29/06/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 1,229In Stock
3,300Expected 22/06/2026
Min.: 1
Mult.: 1
: 3,300

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 1,684In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM Vbat 2,851In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 4k, 3.0V EERAM IND 2,354In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology SRAM 16k, 3.0V EERAM EXT 1,979In Stock
3,300Expected 08/06/2026
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM IND 2,252In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 1.7V-3.6V 72In Stock
1,200On Order
Min.: 1
Mult.: 1

4 Mbit 256 k x 8 143 MHz SDI, SPI, SQI 3.6 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 4Mbit serial SRAM, 2.2V-3.6V with Battery Backup 193In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 143 MHz SDI, SPI, SQI 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-14 Tube