Renesas Electronics SRAM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM 1In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 12 ns Parallel 2.6 V 2.4 V 790 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V 28In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 300 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 16Kx16,3.3V DUAL- PORT RAM w/INT
560Expected 14/08/2026
Min.: 1
Mult.: 1

256 kbit 16 k x 16 25 ns Parallel 3.6 V 3 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM
70Expected 11/09/2026
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 12 ns Parallel 2.6 V 2.4 V 790 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM
54Expected 14/12/2026
Min.: 1
Mult.: 1

512 kbit 32 k x 16 20 ns Parallel 3.6 V 3 V 230 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM
106Expected 11/01/2027
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM
37Expected 11/09/2026
Min.: 1
Mult.: 1

1 Mbit 32 k x 36 5 ns Parallel 3.45 V 3.15 V 415 mA - 40 C + 85 C SMD/SMT BGA-256 Tray
Renesas Electronics SRAM 2.5V CORE ZBT X18 18M
46Expected 30/11/2026
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 4.2 ns 133 MHz Parallel 2.625 V 2.375 V 215 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM
441Expected 26/11/2026
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
1,485Expected 28/08/2026
Min.: 1
Mult.: 1
: 2,000

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT CABGA-48 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
401On Order
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
1,377Expected 02/11/2026
Min.: 1
Mult.: 1
: 1,500

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 9M 3.3V PBSRAM SLOW F/T
196Expected 13/11/2026
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 285 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32K X 36 SYNCH DPRAM
41Expected 11/09/2026
Min.: 1
Mult.: 1
No
1 Mbit 32 k x 36 6 ns 133 MHz 3.45 V 3.15 V 360 mA - 40 C + 85 C SMD/SMT BGA-256 Tray
Renesas Electronics SRAM 64K X 36 3.3V SYNC DP RAM
40Expected 21/12/2026
Min.: 1
Mult.: 1
No
2 Mbit 64 k x 36 25 ns 133 MHz Parallel 3.45 V 3.15 V 480 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM
269Expected 28/12/2026
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V
41Expected 11/09/2026
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 10 ns 100 MHz Parallel 3.465 V 3.135 V 250 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 8K x 8 Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 45

64 kbit 8 k x 8 35 ns Parallel 5.5 V 4.5 V 250 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 8 k x 8 35 ns Parallel 5.5 V 4.5 V 250 mA 0 C + 70 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 16K X 8 DP SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT PLCC-68 Tube
Renesas Electronics SRAM 16K X 8 DP SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
: 250

128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel
Renesas Electronics SRAM 16K X 8 DP SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

128 kbit 16 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel
Renesas Electronics SRAM 4K X 16 DP SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 750
Mult.: 750
: 750

64 kbit 4 k x 16 15 ns Parallel 5.5 V 4.5 V - 40 C + 85 C SMD/SMT TQFP-100 Reel
Renesas Electronics SRAM 4K X 16 DP SRAM Lead-Time 18 Weeks
Min.: 1
Mult.: 1

64 kbit 4 k x 16 20 ns Parallel 5.5 V 4.5 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray