Renesas Electronics SRAM

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 45In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 2,038In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics RMLV0414EGSB-4S2#HA1
Renesas Electronics SRAM SRAM SRAM LP(4M) 4M 600In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 135In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 165 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 130In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 3 V 165 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM 4In Stock
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 740 mA 0 C + 70 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM SRAM 32MB ADV. 3V TSOP48 55NS -40TO85C 743In Stock
Min.: 1
Mult.: 1

32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 35 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
Renesas Electronics SRAM SRAM 1MB X8 5V SOP 55NS -40TO85C 9,476In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 4MB X8 5V SOP 55NS -40TO85C 3,014In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 4MB X8 5V SOP 55NS -40TO85C T+R 1,482In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Mbit 512 k x 8 55 ns Parallel 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM SRAM ASYNC. 4MB FAST 256KX16 TSOP44 115In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM SRAM 4MB 3V X8 STSOP32 45NS -40TO85C 1,813In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 4MB X8 3V SOP 45NS -40TO85C 1,876In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 64MB ADV. 3V TSOP52 55NS -40TO85C 260In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 55 ns Parallel 3.6 V 2.7 V 38 mA - 40 C + 85 C SMD/SMT Tray

Renesas Electronics SRAM SRAM 4MB FAST X8 5V SOJ 12NS -40TO85C 116In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns 5.5 V 4.5 V 130 mA - 40 C + 85 C SMD/SMT SOJ-36 Tray
Renesas Electronics SRAM SRAM 16MB X16 3V uTSOP 55NS -40TO85C 154In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT uTSOP-II-52 Tray
Renesas Electronics SRAM SRAM 32MB 3V X16 FBGA48 55NS -40TO85C 226In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics SRAM SRAM 1MB X8 5V SOP 55NS -40TO85C T+R 676In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics SRAM SRAM 256KB ADV. 5V TSOP28 55NS -40TO85C 1,416In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 256KB X8 3V SOP 55NS -40TO85C 719In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT SOP-28 Tube

Renesas Electronics SRAM ASYNC. 4M FAST SRAM 256KX16 PB-FREE 112In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray

Renesas Electronics SRAM ASYNC. 4M FAST SRAM 135In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM SRAM 4MB 3V X16 TSOP44 45NS -40TO85C 540In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM SRAM 4MB 3V X16 TSOP44 45NS -40TO85C 998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape
Renesas Electronics SRAM 8Mb 3V Adv.SRAM x8 TSOP44, 45ns, WTR 114In Stock
405Expected 23/04/2026
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 45 ns Parallel 3.6 V 2.4 V 30 mA - 40 C + 85 C SMD/SMT Tray