+ 85 C MouseReel SRAM

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 2,622In Stock
Min.: 1
Mult.: 1
: 2,000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 2,435In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 1,499In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 468In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 1,029In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 3.V HOLD FNC TSSOP 2,810In Stock
Min.: 1
Mult.: 1
: 3,000

1 Mbit 128 k x 8 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 1,581In Stock
Min.: 1
Mult.: 1
: 2,000

8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 1,711In Stock
Min.: 1
Mult.: 1
: 1,500

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 1,346In Stock
Min.: 1
Mult.: 1
: 1,500

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel

onsemi SRAM GENERAL SALES (ULP) 5,966In Stock
Min.: 1
Mult.: 1
: 3,000

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM MICROPOWER SRAMS 850In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 2,194In Stock
Min.: 1
Mult.: 1
: 500

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 774In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 895In Stock
Min.: 1
Mult.: 1
: 2,000

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 5,073In Stock
Min.: 1
Mult.: 1
: 1,500

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 5,338In Stock
Min.: 1
Mult.: 1
: 1,000

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 256K 32K X 8 1.7V SERIAL SRAM IND 2,197In Stock
Min.: 1
Mult.: 1
: 2,500

256 kbit 32 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 1,798In Stock
Min.: 1
Mult.: 1
: 1,000

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 17In Stock
1,500Expected 08/10/2026
Min.: 1
Mult.: 1
: 1,500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM
1,485Expected 28/08/2026
Min.: 1
Mult.: 1
: 2,000

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT CABGA-48 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 1,027In Stock
Min.: 1
Mult.: 1
: 1,500

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 160 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 2,913In Stock
Min.: 1
Mult.: 1
: 3,300

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 1M x16 Low Power SRAM 881In Stock
Min.: 1
Mult.: 1
: 1,000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 1,373In Stock
Min.: 1
Mult.: 1
: 1,000

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel