32 Mbit SRAM

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM 32M 3V 55ns LP 2048Kx16 Asynch IT Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
Alliance Memory SRAM 32M, 3V, 55ns 2048K x 16 Asyn SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

32 Mbit 2 M x 16 55 ns Parallel 3.6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel
ISSI SRAM 32Mb, 2.5v-3.6v 70ns 2Mx16 Pseudo SRAM Non-Stocked
Min.: 480
Mult.: 480

32 Mbit 2 M x 16 70 ns 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 32Mb, 2.5v-3.6v 70ns 2M x 16 Async SRAM Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

32 Mbit 2 M x 16 70 ns 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI IS66WVC2M16EALL-7010BLI
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5,2M x 16,70ns,1.7v-1.95v,54 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 480
Mult.: 480

32 Mbit 2 M x 16 70 ns Parallel 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT