Tray SRAM

Results: 9,588
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 4M (512Kx8) 25ns Async SRAM 2,103In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 25 ns Parallel 5.5 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 36Mb,"No-Wait"/Flowthrough,Sync,1Mb x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS 38In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz 3.3 V 2.5 V 270 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 575In Stock
Min.: 1
Mult.: 1

64 Mbit 8 M x 8 166 MHz Serial 3.6 V 2.7 V - 40 C + 85 C SMD/SMT BGA-24 Tray
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,1.65v 2.2v,48 Ball mBGA (6x8 mm), RoHS 480In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 2.2 V 1.65 V 18 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 1,379In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 3.63 V 3.135 V 5 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM SRAM, 2Mb, 128K x 16, 44pin TSOP II, 10ns, Industrial Temp - Tray 58In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 10 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 15ns, Commercial Temp - Tray 95In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 20ns, Industrial Temp - Tray 135In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 2Mb, 256K x 8, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray 105In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 256K,32K x 8, 5V, 28pin TSOP I, 12ns, Commercial Temp - Tray 36In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 12 ns Parallel 5.5 V 4.5 V 70 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 15ns, Commercial Temp - Tray 10In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 15ns, Commercial Temp - Tray 222In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 15 ns Parallel 5.5 V 4.5 V 65 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray 154In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin 400 mil TSOP II, 12ns, Commercial Temp - Tray 140In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 7,076In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 15 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 440In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 110 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v 3.6v,32 Pin TSOP I (8x20mm), RoHS 156In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 4M 3.3V 250Mhz 128Kx36 Sync SRAM 46In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 2.6 ns 250 MHz Parallel 3.465 V 3.135 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray

ISSI SRAM 1Mb 128Kx8 10ns Async SRAM 3.3v 1In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.45 V 3.15 V 160 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 1Mb 64Kx16 55ns Async SRAM 208In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Tray
Alliance Memory SRAM 2M, 3.3V, 55ns 256K x 8 Asynch SRAM 51In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 10ns, Commercial Temp - Tray 58In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 10 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT TSOP-32 Tray
ISSI SRAM 4Mb,"No-Wait"/Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 62In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 1M (128Kx8) 12ns 5V Async SRAM 319In Stock
234Expected 29/07/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 12 ns Parallel 5.5 V 4.5 V 40 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray

ISSI SRAM 4M (512Kx8) 10ns Async SRAM 155In Stock
270Expected 22/07/2026
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray