Tray SRAM

Results: 9,606
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 9In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 31In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M 14In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 300 MHz Parallel 1.9 V 1.7 V 675 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 6In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 2.3 ns 250 MHz Parallel 3.6 V 2.3 V 215 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 72In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 60In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 873In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 1,507In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM MICROPOWER SRAMS 439In Stock
Min.: 1
Mult.: 1

8 Mbit 1 M x 8 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM SYNC SRAMS 115In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 143 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM SRAM 256KB ADV. 5V TSOP28 55NS -40TO85C 1,414In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM 64Kx8, 512K, 3.3V DUAL-PORT RAM 42In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 20 ns Parallel 3.6 V 3 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 162In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 32K(2KX16)CMOS DUAL PORT 211In Stock
Min.: 1
Mult.: 1

32 kbit 2 k x 16 25 ns Parallel 5.5 V 4.5 V 300 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 260In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M 9In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 32 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M 13In Stock
Min.: 1
Mult.: 1
36 Mbit 1 M x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 3In Stock
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M 4In Stock
Min.: 1
Mult.: 1

72 Mbit 1 M x 72 7.5 ns 200 MHz Parallel 2.7 V 1.7 V 295 mA, 405 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 5In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 255 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 592In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 AEC-Q100 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 2,275In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 366In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Infineon Technologies SRAM ASYNC 2,895In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM SYNC SRAMS 144In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 149 mA 0 C + 70 C SMD/SMT TQFP-100 Tray