IMM2G72D3LSOD8AG-F125

Intelligent Memory
822-IMM2G72D3LSD8125
IMM2G72D3LSOD8AG-F125

Mfr.:

Description:
Memory Modules Memory Modules, DDR3, SODIMM, 16GB, x72, 204pin SODIMM, 1600MT/s, PC3-12800, 1.35V, ECC, Double Rank, 30mm, C-Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$445.55 $445.55
$409.73 $4,916.76
$396.00 $11,088.00

Product Attribute Attribute Value Select Attribute
Intelligent Memory
Product Category: Memory Modules
RoHS:  
SODIMMs
16 GB
DDR3L
1600 MT/s
1.283 V to 1.45 V
+ 95 C
240 Pin
Brand: Intelligent Memory
Minimum Operating Temperature: 0 C
Packaging: Tray
Product Type: Memory Modules
Series: IMM2G72D3
Factory Pack Quantity: 4
Subcategory: Memory & Data Storage
Unit Weight: 18.142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

Dynamic Random Access Memory (DRAM)

Intelligent Memory Dynamic Random Access Memory (DRAM) includes a full range of JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, LPDDR4). From an application's point of view, these components work like a monolithic device. The DRAM devices allow for maximum levels of memory density without altering existing board layouts or designs.

Double Data Rate 3 (DDR3) DRAM Modules

Intelligent Memory Double Data Rate 3 (DDR3) DRAM Modules feature reduced power consumption and up to 16GB of working memory space. These thoroughly tested,  low-profile modules are available in multiple 240-pin DIMM form factors. The Intelligent Memory DDR3 DRAM modules turn a non-ECC module into a device with the high reliability of a typical ECC module in PC architecture-based systems. This conversion prevents the need to upgrade entire systems or use excess power.

FEATURED PRODUCTS
INTELLIGENT MEMORY