SDSDAG3-032G-XA

SanDisk
467-SDSDAG3-032G-XA
SDSDAG3-032G-XA

Mfr.:

Description:
Memory Cards WD/SD 32GB Auto -40C to 85C NO LABEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 96   Multiples: 96
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.78 $5,258.88
288 Quote

Similar Product

SanDisk SDSDAF3-032G-XI
SanDisk
Memory Cards 32GB Industrial SD Card -40C to 85C

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Memory Cards
RoHS:  
SD Cards
32 GB
50 MB/s
80 MB/s
2.7 V to 3.6 V
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
SDSDAG3
Brand: SanDisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
ECCN:
5A992.C

SDSDAG3 Automotive SD Cards

Sandisk SDSDAG3 Automotive SD Cards are 8GB to 64GB capacity Secure Digital High Capacity (SDHC) / Secure Digital eXtended Capacity (SDXC) memory cards that offer high reliability, traceability, and removability. These SD cards come with new "smart" features including health status monitor, read-refresh programmable string, host lock, and secure field firmware update. The SDSDAG3 automotive SD cards offer advanced memory management firmware features including Elliptical Curve Cryptography (ECC), wear leveling, and bad block management.