D72.15180S.001

Apacer
908-D72.15180S.001
D72.15180S.001

Mfr.:

Description:
Memory Modules REG DDR3-1600 SO-DIMM 4GB CL11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.97 $98.97
$91.32 $913.20
$88.33 $2,208.25
$86.11 $4,305.50
$83.95 $8,395.00
250 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Modules
SODIMMs
4 GB
SDRAM - DDR3
1600 Mb/s
1.5 V
+ 85 C
204 Pin
Brand: Apacer
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320023

DDR3 Synchronous DRAMs (SDRAMs)

Apacer Technology Inc. DDR3 Synchronous DRAMs (SDRAMs) are high-density memory modules that come in BGA packages. These SDRAMs feature SSTL_15 interface, 1.5V±0.075V power supply (VDD), Serial Presence Detect (SPD), 8 and 4 Burst Lengths (BL) with Burst Chop (BC), and 7.8μs refresh cycles (at 0°C≤ T≤85°C). The DDR3 SDRAMs also feature 2 data transfers per clock cycle, different clock inputs, Data Mask (DM) for writing data, and Programmable Partial Array Self-Refresh (PASR). These SDRAMs support an auto pre-charge option for each burst access and auto-refresh/self-refresh.