Advantech
Apacer
ATP Electronics
Exascend
Greenliant
Kingston
Micron Technology
SMART Modular Technologies
Solidigm
Swissbit
5400 PRO
7450
A600Si
ArmourDrive EX
ArmourDrive PX
DC2000B
DC600M
Enterprise EX
FIPS140
Industrial M.2 SATA SSD, X-75m2 (2280) P, 960 GB, 3D TLC Flash, 0C to +70C
Industrial M.2 SATA SSD, X-75m2 (2280) P, 960 GB, 3D TLC Flash, -40C to +85C
IronKey
N-10m2 (2280)
N3202
N600Sc
N600Si
PA4
PE4
PI4
PV120-M280
2.5 in
ATA Flash Drive
Drives
External SSD
Flash Drive
M.2 SSDs
mSATA SSDs
NVMe SSDs
PCIe SSDs
PCI Express Flash Drive
SATA Flash Drives
SATA SSDs
Solid State Drives
2.5 in
2280-D1-B-M
Double-sided: M.2 2280-M
E1.S
M.2
M.2 22110
M.2 2242
M.2 2242-B-M
M.2 2242-D5-M
M.2 2242-M
M.2 2280
M.2 2280-D2-M
M.2 2280-D5-B-M
M.2 2280-M
M.2 2280 S2-M
MO-297
MO-300
mSATA
PCIe4 M.2 2280
Single-sided M.2 2280-B-M
3D NAND
3D TLC
MLC
pSLC
SLC
TLC
NVMe, PCIe
NVMe, PCIe Gen4
NVMe, PCIe Gen4x4
PCIe
PCle
SATA
SATA III
USB 3.2
250 MB/s
450 MB/s
470 MB/s
490 MB/s
495 MB/s
500 MB/s
505 MB/s
520 MB/s
525 MB/s
530 MB/s
535 MB/s
750 MB/s
1000 MB/s
1050 MB/s
1065 MB/s
1100 MB/s
1300 MB/s
1400 MB/s
1600 MB/s
1675 MB/s
250 MB/s
520 MB/s
530 MB/s
540 MB/s
550 MB/s
555 MB/s
560 MB/s
565 MB/s
1200 MB/s
1300 MB/s
1600 MB/s
1710 MB/s
1865 MB/s
2390 MB/s
2600 MB/s
3000 MB/s
3200 MB/s
3300 MB/s
3560 MB/s
3675 MB/s
3 V
3.3 V
3.3 V, 12 V
3.3 V, 5 V
5 V
12 V
+ 55 C
+ 60 C
+ 70 C
+ 85 C
+ 95 C
29.85 mm x 26.8 mm x 3.85 mm
42 mm x 22 mm x 2.38 mm
42 mm x 22 mm x 2.58 mm
42 mm x 22 mm x 3.6 mm
42 mm x 22 mm x 3.88 mm
42 mm x 22 mm x 4.08 mm
50.8 mm x 29.85 mm x 3.5 mm
50.8 mm x 29.85 mm x 3.8 mm
50.8 mm x 29.85 mm x 4.85 mm
54 mm x 39 mm x 4 mm
54 mm x 39.8 mm x 4.15 mm
80 mm x 22 mm x 1.35 mm
80 mm x 22 mm x 2.2 mm
80 mm x 22 mm x 2.23 mm
80 mm x 22 mm x 2.3 mm
80 mm x 22 mm x 2.58 mm
80 mm x 22 mm x 3.3 mm
80 mm x 22 mm x 3.35 mm
80 mm x 22 mm x 3.38 mm
80 mm x 22 mm x 3.5 mm