MTFDDAK7T6QDE-2AV1ZABYY

Micron
340-372910-TRAY
MTFDDAK7T6QDE-2AV1ZABYY

Mfr.:

Description:
Solid State Drives - SSD 8 TB - 5 V

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 66 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,933.33 $1,933.33

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
RoHS:  
5210
7.68 TB
SATA SSDs
2.5 in
QLC
SATA
360 MB/s
540 MB/s
3.3 V
0 C
+ 70 C
100 mm x 69.85 mm x 7 mm
Brand: Micron
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 5
Subcategory: Memory & Data Storage
Unit Weight: 91.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8471701000
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99