ADLINK Technology
Advantech
Apacer
ATP Electronics
Greenliant
Innodisk
Kingston
Micron Technology
2.5" 3TE7
ArmourDrive PX
Dual Portable SSD
M.2 (P80) 3TG6-P
M.2 (P80) 4TG2-P
M.2 (S80) 3TE7
M.2 2280/2242 PCIe SSD ASD+E3T Series
mSATA 3TE7
OM8TAP4
OS24001
PT220-M280
PT230-M280
SV240-300
SV240-M280
SXS2000
XS1000
XS1000R
2.5 in
Compact External SSD
Flash Drive
M.2 SSDs
mSATA SSDs
NVMe SSDs
PCIe SSD
PCIe SSDs
PCI Express Flash Drive
SATA SSDs
Solid State Drive
Solid State Drives
2.5 in
Double-sided M.2 2280-D5-B-M
M.2
M.2 2242
M.2 2242-M
M.2 2280
M.2 2280-M
M.2 2280-S2-M
M.2 NVMe 2280
MO-300
mSATA
Single-sided M.2 2280-M
U.2
3D NAND
3D
3D TLC
NAND
QLC
TLC
NVMe, PCIe
PCIe
SATA
SATA III
USB
505 MB/s
510 MB/s
530 MB/s
950 Mb/s
1000 MB/s
1100 MB/s
1400 MB/s
1800 MB/s
1900 MB/s
1930 MB/s
2000 MB/s
2470 MB/s
2705 MB/s
4400 MB/s
5000 MB/s
5400 MB/s
6500 MB/s
550 MB/s
560 MB/s
565 MB/s
1050 MB/s
1050 Mb/s
2000 MB/s
2060 MB/s
2150 MB/s
2200 MB/s
2450 MB/s
3100 MB/s
3560 MB/s
5000 MB/s
6100 MB/s
6600 MB/s
7000 MB/s
1.7 V, 3.6 V
3.3 V
5 V
12 V
+ 40 C
+ 60 C
+ 70 C
+ 85 C
42 mm x 22 mm x 3.5 mm
50.8 mm x 29.85 mm x 3.7 mm
50.8 mm x 29.85 mm x 4.85 mm
69.54 mm x 32.58 mm x 13.5 mm
71.85 mm x 21.1 mm x 8.6 mm
80 mm x 22 mm x 1.35 mm
80 mm x 22 mm x 2.15 mm
80 mm x 22 mm x 2.23 mm
80 mm x 22 mm x 2.4 mm
80 mm x 22 mm x 2.43 mm
80 mm x 22 mm x 2.58 mm
80 mm x 22 mm x 3.5 mm
80 mm x 22 mm x 3.8 mm
80 mm x 22 mm x 3.88 mm
80 mm x 22 mm x 4.08 mm
100 mm x 68.95 mm x 7 mm
100 mm x 69.8 mm x 6.8 mm
100 mm x 69.8 mm x 7 mm
100 mm x 69.85 mm x 7 mm