SFSA080GM1AO1TO-I-8C-11P-STD

Swissbit
922-607490
SFSA080GM1AO1TO-I-8C-11P-STD

Mfr.:

Description:
Solid State Drives - SSD X-86m2 80 GB 3D PSLC Flsh -40 to +85C SUGGESTED ALT SFSA080GM1AO1TO-I-8C-12P-STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
X-86m2 (2242)
80 GB
SATA SSDs
M.2 2242
SLC
SATA
224 MB/s
360 MB/s
3.3 V
- 40 C
+ 85 C
42 mm x 22 mm x 3.6 mm
Brand: Swissbit
Connector Type: 75-Pin Edge
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607490
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFast™ Memory Cards

Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.      

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$172.75 $172.75
$164.85 $1,648.50
$161.79 $4,044.75
$159.54 $7,977.00
100 Quote

Possible Replacement

Swissbit SFSA080GM1AO1TO-I-8C-12P-STD
Swissbit
Solid State Drives - SSD Industrial M.2 SATA SSD, X-86m2 (2242), 80 GB, 3D PSLC Flash, -40C to +85C
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.