SFU3008GC1PE2TO-I-GE-020-RP0

Swissbit
922-607155
SFU3008GC1PE2TO-I-GE-020-RP0

Mfr.:

Description:
USB Flash Drives Secure USB Flash Drive, PU-50n Raspberry Pi Edition, 8 GB, MLC Flash, -40 C to +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$336.07 $336.07

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: USB Flash Drives
Brand: Swissbit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: USB Flash Drives
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: RPi Secure Boot Solution
Part # Aliases: 607155
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Secure Boot Solution for Raspberry Pi

Swissbit Secure Boot Solution for Raspberry Pi consists of PS-45u DP microSDHC memory cards and a PU-50n DP USB flash drive. These memory devices feature Raspberry Pi boot loader protection, user data encryption and boot code, authentication, and many configurable security policies. The Swissbit PS-45u memory cards offer a sequential read speed of up to 17MBps and a sequential write speed of up to 13MBps. The PU-50n USB flash drive provides a sequential read speed of up to 100MBps and a sequential write speed of up to 25MBps. These memory devices are used in key applications such as IP protection, theft protection, and license control by providing a unique ID (with NET policy).