88970108

Crouzet
874-88970108
88970108

Mfr.:

Description:
Modules Accessories M3 EEPROM memory cartridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.89 $63.89

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Modules Accessories
RoHS:  
PC Cards
Millienium 3 smart logic controllers
Brand: Crouzet
Description/Function: EEPROM memory cartridge
Product Type: Modules Accessories
Series: M3 Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Millenium 3
Unit Weight: 18.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Crouzet Micro-Control Millenium 3 Logic Controllers

Crouzet's Micro-Control Millenium 3 Logic Controller product line is the latest generation of micro-PLC's. The easy-to-program Millenium 3 product class comprises a variety of ranges and starter kits that include compact, expandable, and application-specific as well as accessories such as programming tools and software, connection apparatus, removable connectors, remote LCD displays/keypads, power supplies, signal and temperature converters, and more. With Crouzet's Millenium 3, end users can program through Ladder programming or function blocks/Grafcet SFC, and the Millenium 3 offers communication capabilities via modem or network, with a web supervision option. Applications that utilize Millenium 3's include heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, and pump management.

FEATURED PRODUCTS
CROUZET