MY-CAM003M

MYIR
885-MY-CAM003M
MY-CAM003M

Mfr.:

Description:
Modules Accessories MIPI Camera Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.00 $25.00

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Modules Accessories
RoHS:  
Camera Modules
Brand: MYIR
Description/Function: MY-CAM003M MIPI Camera Module
Dimensions: 55 mm x 33 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 2.6 V to 3 V
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MY-CAM003M MIPI Camera Module

MYIR MY-CAM003M MIPI Camera Module adds a 5MP CMOS camera to any development platform featuring a 24-pin FPC MIPI-CSI interface. The Camera Module is based on an OV5640 image sensor and supports a resolution of up to 2592 x 1944 pixels. The camera module measures 59mm x 33mm and features low power consumption and high performance for use in various applications.