U191

M5Stack
170-U191
U191

Mfr.:

Description:
Other Modules Byte Switch Unit w/ 8x Switches (STM32G031)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
10
Expected 25/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.50 $21.50

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Other Modules
RoHS:  
Switches
I2C
5 V
Brand: M5Stack
Dimensions: 88 mm x 24 mm x 19.6 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Other Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Type: Toggle Switch
Unit Weight: 22.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

U191 ByteSwitch Unit

M5Stack U191 ByteSwitch Unit is an 8-channel toggle switch input unit equipped with eight toggle switches and nine WS2812C RGB LEDs. The M5Stack U191 ByteSwitch Unit uses the STM32 as the main controller and supports I2C communication. The board includes two Port A I2C interfaces and supports cascading multiple ByteSwitch Units to meet the needs of complex systems. U191 ByteSwitch Unit can detect toggle switch inputs and provide dynamic light status feedback. The device suits smart home control, gaming entertainment devices, educational development platforms, industrial status displays, and interactive exhibitions.