10178547-102LF

Amphenol FCI
649-10178547-102LF
10178547-102LF

Mfr.:

Description:
Temperature Sensor Modules RotaSense 2 Position Temperature SensorConnector- 2 position Sensor Assembly

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 840

Stock:
840 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.13 $2.13
$1.82 $18.20
$1.78 $89.00
$1.55 $155.00
$1.54 $385.00
$1.33 $665.00
$1.26 $1,058.40
$1.17 $2,948.40

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Temperature Sensor Modules
RoHS:  
Temperature Sensor
125 V
+ 105 C
Brand: Amphenol FCI
Height: 14.9 mm
Length: 7 mm
Packaging: Tray
Product Type: Temperature Sensor Modules
Factory Pack Quantity: 840
Subcategory: Sensor Modules
Tradename: RotaSense
Width: 4.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RotaSense™ 2-Position Temperature Sensor Connector

Amphenol FCI RotaSense™ 2-Position Temperature Sensor Connectors are cost-effective two-piece temperature sensor connectors that accurately measure ambient temperatures. These connectors feature NPN silicon transistors for temperature sensing and optimize fan speed to ensure precise operating temperature control. These SMT board connectors withstand the IR reflow process and offer a locking feature to position the sensor module at three angles (0° / 45° / 90°). Amphenol FCI RotaSense 2-Position Temperature Sensor Connectors are designed with stacking and tilting features and offer a dielectric withstanding voltage of 1000VAC for 60 seconds. These sensor connectors are ideally used in automotive, IT datacom, and industrial applications.