SEN0658

DFRobot
426-SEN0658
SEN0658

Mfr.:

Description:
Multiple Function Sensor Modules Unlock comprehensive environmental insights with a single, robust device. The Ultrasonic RS485 9-in-1 Weather Station Sensor delivers precise data on nine critical meteorological parameters (wind speed, wind direction, air temperature, relative humid

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$228.98 $228.98

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensors
Weather Sensor
RS-485
10 V to 30 V
+ 80 C
Brand: DFRobot
For Use With: Aurdino
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 mA
Packaging: Bulk
Product Type: Multiple Function Sensor Modules
Subcategory: Sensor Modules
Unit Weight: 720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9015800090
USHTS:
9015808080
JPHTS:
901580000
BRHTS:
90158090
ECCN:
EAR99

SEN0658 Ultrasonic 9-in-1 RS485 Weather Sensor

DFRobot SEN0658 Ultrasonic 9-in-1 RS485 Weather Sensor is a highly integrated, all‑in‑one environmental monitoring solution designed to capture nine essential meteorological parameters with precision and reliability. It simultaneously measures ultrasonic wind speed and direction, air temperature, relative humidity, atmospheric pressure, light intensity, noise levels, PM2.5, and PM10 particulate concentrations, eliminating the need for multiple individual sensors. Using advanced ultrasonic technology with no moving parts, the DFRobot SEN0658 ensures long‑term accuracy, reduced maintenance, and stable performance even under strong winds.