LUA300C00AAMD

Quectel
277-LUA300C00AAMD
LUA300C00AAMD

Mfr.:

Description:
Multiple Function Sensor Modules Factory calibrated 3-axis gyro and accelerometer (IMU), UART, SPI interface, Automotive grade, 105 degrees

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiple Function Sensor Modules
Sensor Module
IMU Module
SPI
3 V to 3.6 V
+ 105 C
Brand: Quectel
Dimensions: 18.8 mm x 11.1 mm x 10.4 mm
Height: 10.4 mm
Length: 18.8 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 400
Subcategory: Sensor Modules
Width: 11.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
$38.73 $15,492.00