3038-6000

Measurement Specialties
824-3038-6000
3038-6000

Mfr.:

Description:
Acceleration Sensor Modules DC Resp Accel SMT-mt Bdbd 6000g FS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
51 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$231.56 $231.56

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Acceleration Sensor Modules
RoHS:  
X
6000 g
0.05 mV/g
Analog
+ 125 C
Brand: Measurement Specialties
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package/Case: LCC-8
Packaging: Bulk
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: 3038
Factory Pack Quantity: 50
Subcategory: Sensor Modules
Supply Voltage - Max: 10 V
Supply Voltage - Min: 2 V
Unit Weight: 83.009 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
TARIC:
9031900000
USHTS:
9031808085
ECCN:
EAR99

Model 3038 MEMS DC Accelerometers

TE Connectivity's (TE) Model 3038 MEMS DC Accelerometers are designed for extreme temperature, vibration and shock environments. The durable SMD sensors incorporate a gas-damped piezoresistive MEMS sensing element providing outstanding long-term stability. A millivolt output signal and mechanical overload stops that provide shock protection to loads greater than 10,000g. The accelerometer is offered in ranges from ±50g to ±6000g with a flat response up to greater than 5000Hz. Model 3038 accelerometers are ideal for embedded applications and is packaged in a hermetic ceramic LCC package and sealed with a gold-plated Kovar lid (100% gross leak testing).