HT787A

Amphenol Wilcoxon
523-HT787A
HT787A

Mfr.:

Description:
Acceleration Sensor Modules Side exit, high temperature 165C, general purpose, MIL-C-5015 connector, case isolated, 1/4-28 captive screw, 100 mv/g, +/-5% sensitivity tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$380.05 $380.05

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
REACH - SVHC:
X
80 g
100 mV/g
Analog
+ 150 C
Brand: Amphenol Wilcoxon
Minimum Operating Temperature: - 50 C
Mounting Style: Chassis Mount
Operating Supply Current: 10 mA
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: HT
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Unit Weight: 362.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

HT High-Temperature Accelerometers

Wilcoxon HT High-Temperature Accelerometers are 100mV/g industrial accelerometers with ±5% sensitivity tolerance and an operating temperature of -50°C to +150°C. These hermetically sealed accelerometers provide continuous operation in hot environments without degradation and a mean time between failures (MTBF) of up to 25 years. Wilcoxon HT accelerometers are ideal for extreme environments, including steel manufacturing, metals processing, pulp and paper mills, power generation plants, and condition monitoring. These accelerometers are manufactured in an approved ISO 9001 facility and come with a lifetime warranty.